AMC40DRXN-S734

Heilind Number:SULAMC40DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRXN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRXN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRXN-S734

Detailed Description

The AMC40DRXN-S734 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation make it easy to install in tight spaces. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. The termination method is through-hole, with gold plating for enhanced durability. With 80 positions and a tail length of 4.7mm (.185in), it provides ample connectivity options. The connector has a compact design, with dimensions of 10.95mm (.431in) in height and 10.16mm (.4in) in width, making it ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the AMC40DRXN-S734 offers reliable performance and durability.