AMC40DRXN

Heilind Number:SULAMC40DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRXN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRXN

Detailed Description

Introducing the AMC40DRXN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring a female gender, 2 rows of contacts, and a straight orientation, it provides seamless connectivity in electronic systems. The Thru Hole termination method and gold contact plating guarantee secure and stable connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in diverse environments. With 80 positions and a pitch of 2.54mm, it allows for high-density mounting. The Full Bellow contact type and gold termination plating further enhance its performance. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for PCB connections. Ideal for applications in aerospace, defense, and industrial sectors, the AMC40DRXN is a top choice for demanding electronic projects.