AMC40DRYH

Heilind Number:SULAMC40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRYH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRYH

Detailed Description

Introducing the AMC40DRYH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2-row, 80-position female interface with a pitch of 2.54mm, it allows for secure and precise connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The termination method is through-hole with a clearance hole mount type, and the contact type is full bellow, providing stable and consistent performance. With a tail length of 11.18mm and a compact connector height of 10.95mm, it offers efficient PCB integration. Ideal for hi-rel industries, this connector is a reliable solution for critical connectivity needs.