AMC40DRYI

Heilind Number:SULAMC40DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRYI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRYI

Detailed Description

Introducing the AMC40DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. The female gender, straight orientation, and threaded mount type make it easy to install and secure. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. With 80 positions and a full bellow contact type, it provides ample connectivity for your PCB designs. The termination method of thru-hole soldering and gold termination plating guarantee robust and lasting connections. With an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's dimensions of 10.95mm in height, 10.16mm in width, and 11.18mm tail length offer versatility in mounting options. Ideal for high-reliability applications, the AMC40DRYI is a top choice for engineers and designers in need of premium PCB connectivity solutions.