AMC40DRYN

Heilind Number:SULAMC40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRYN

Detailed Description

Introducing the AMC40DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures robust and reliable connectivity. Featuring a 2.54mm pitch and 80 gold-plated contacts, it offers low contact resistance and high signal integrity. The female connector, with two rows and a straight orientation, is ideal for through-hole mounting. Operating temperature range of -65 to 150°C and a voltage rating of 700 VAC make it suitable for harsh environments. The full bellow contact type and gold termination plating further enhance its durability. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 11.18mm, this connector provides easy installation. Whether for aerospace, military, or industrial applications, the AMC40DRYN meets the highest standards of performance and reliability.