| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULAMC40DRYS-S13 |
AMC40DRYS-S13
| Heilind Number: | SULAMC40DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
SKU AMC40DRYS-S13 features a female connector with two rows for secure PCB connections. Crafted from PPS and Beryllium Copper, it ensures durability and reliable performance. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees efficient power transmission. The termination method using a card extender and the side hole mount type offer convenience in installation. Operating seamlessly in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. Measuring 10.95 mm in height and 10.16 mm in width, it is compact yet robust. This Board To Board PCB Connector is ideal for high-performance applications.

