AMC40DRYS-S93

Heilind Number:SULAMC40DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC40DRYS-S93

Detailed Description

Introducing SKU AMC40DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power delivery. The gold-plated contacts and full bellow design guarantee excellent signal integrity and conductivity. With two rows of 80 positions, it allows for versatile connectivity. The side hole mounting and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in aerospace, military, and industrial systems. Its compact size, with a height of 10.95mm and width of 10.16mm, saves valuable board space. Trust in the AMC40DRYSS93 for high-reliability connections in your next project.