AMC40DRYS

Heilind Number:SULAMC40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRYS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRYS

Detailed Description

The AMC40DRYS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures optimal durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for high-power transmission. The connector has a dual-row, 80-position design with a pitch of 2.54mm (.1in), providing ample connectivity in a compact space. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. The straight orientation and side-hole mount type make installation easy and efficient. Whether in aerospace, defense, or industrial settings, the AMC40DRYS delivers unparalleled performance and longevity.