AMC40DSXI

Heilind Number:SULAMC40DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DSXI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DSXI

Detailed Description

Featuring PPS & Beryllium Copper construction, the AMC40DSXI connector is a high-performance solution designed for reliable board-to-board PCB connections. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission in demanding applications. This female connector, with a single row and threaded mount type, offers secure and stable installation. The termination method of thru-hole soldering guarantees robust connectivity. Its 40 full bellow contacts, made of gold-plated beryllium copper, deliver excellent signal integrity. With a pitch of 2.54mm, it allows for precise alignment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB without compromising performance. Perfect for aerospace, defense, and industrial applications, the AMC40DSXI ensures dependable connectivity in critical systems.