AMC40DSXN

Heilind Number:SULAMC40DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DSXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DSXN

Detailed Description

Introducing the AMC40DSXN, a high-performance female connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, it ensures durability and optimal conductivity. With a contact rating of 3A and voltage capacity of 700VAC, this connector guarantees reliable power transmission. Featuring a straight orientation and full bellow contact type, it offers seamless connectivity in a single row layout with 40 positions. The termination method is thru-hole with gold plating, ensuring secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB applications. Perfect for board-to-board and card edge connections, the AMC40DSXN is a versatile solution for your connectivity needs.