AMC40DTAD

Heilind Number:SULAMC40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DTAD

Detailed Description

Introducing the AMC40DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a dual-row design, it allows for versatile connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. With gold contact plating and a contact material of Beryllium Copper, this connector guarantees excellent conductivity and signal integrity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the requirements of power-intensive systems. The loop bellow contact type and right-angle orientation further enhance its functionality. With 80 positions and a pitch of 2.54mm, this connector provides ample connectivity in compact spaces. Its tail length of 2.54mm and connector height of 15.49mm offer convenience in assembly. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The AMC40DTAD is the ideal choice for high-reliability applications in aerospace, defense, and industrial settings.