AMC40DTAI

Heilind Number:SULAMC40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DTAI

Detailed Description

AMC40DTAI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With dual rows and 80 female contacts, it offers secure connectivity for critical applications. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures exceptional conductivity and durability. The threaded mount type and thru-hole termination method guarantee stable installation on PCBs. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC, it is suitable for use in harsh industrial settings. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just .61 inches in height and 9.4 mm in width, it is compact yet powerful. Whether in aerospace, defense, or telecommunications, the AMC40DTAI connector delivers high reliability and performance, making it an essential component for mission-critical systems.