AMC40DTAN

Heilind Number:SULAMC40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DTAN

Detailed Description

The AMC40DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a low 3A amperage rating and 700VAC voltage capacity, this connector is ideal for power and signal transmission. Its female gender, right-angle orientation, and loop bellow contact type ensure secure and efficient connections. With 80 positions in two rows, it provides ample connectivity options. The termination method of thru hole with gold plating guarantees reliable contact. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Overall, the AMC40DTAN is a top choice for high-reliability electronic systems.