AMC40DTBI

Heilind Number:SULAMC40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DTBI

Detailed Description

The AMC40DTBI is a high-performance board to board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures superior durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. The 2-row, 80-position design offers ample connectivity options, while the right-angle orientation allows for efficient PCB layout. Gold contact plating and a loop bellow contact type ensure low contact resistance and high signal integrity. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, the AMC40DTBI is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in its high reliability, meeting the stringent standards of hi-rel applications. Upgrade your connectivity solutions with the AMC40DTBI connector.