| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DTBN |
AMC40DTBN
| Heilind Number: | SULAMC40DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DTBN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees reliable power transmission. The female gender, right-angle orientation, and 2 rows with 80 positions offer versatility in PCB layouts. Gold-plated contacts and loop bellow design ensure high conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it suits harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the AMC40DTBN meets the highest standards for performance and reliability.

