AMC40DTBS

Heilind Number:SULAMC40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DTBS

Detailed Description

Introducing the AMC40DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design, along with a right-angle orientation, offers efficient space utilization on PCBs. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, 80 positions, and a voltage rating of 700 VAC, it meets the requirements of high-power systems. The termination method of thru-hole and side hole mounting provides secure attachment. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. With a tail length of 4.57mm and a low connector height of 15.49mm, it offers versatility in installation. The AMC40DTBS is a top choice for engineers seeking reliable and durable interconnect solutions.