AMC40DTEF

Heilind Number:SULAMC40DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DTEF

Detailed Description

Introducing the AMC40DTEF, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The two-row design and 80 positions provide ample connectivity options, while the floating bobbin mount type allows for flexibility in installation. Eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the AMC40DTEF for efficient and durable board-to-board connections in your projects.