AMC40DTEH

Heilind Number:SULAMC40DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTEH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DTEH

Detailed Description

Introducing the AMC40DTEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliable performance. With a current rating of 3A and voltage capability up to 700VAC, it is suitable for power and signal transmission. The female connector, with two rows and 80 positions, offers ample connectivity options. Termination via eyelets and gold plating guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, 2.54mm pitch, and full bellow contact type make it easy to integrate into PCB designs. The AMC40DTEH is a top choice for applications requiring high reliability and robust connectivity.