AMC40DTKD-S288

Heilind Number:SULAMC40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DTKD-S288

Detailed Description

SKU AMC40DTKD-S288 features a high-performance Board-To-Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 80 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female orientation with a clearance hole mount type and card extender termination method ensures easy installation. Constructed with PPS and Beryllium Copper materials, it guarantees durability and efficient signal transmission. The gold-plated contacts and loop bellow design provide excellent conductivity and resistance to corrosion. Meeting stringent quality standards, this connector operates at voltage levels up to 700 VAC and a wide temperature range from -65 to 150 °C. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Perfect for aerospace, defense, and industrial applications, the AMC40DTKD-S288 connector delivers high reliability and performance.