AMC40DTKD-S328

Heilind Number:SULAMC40DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DTKD-S328

Detailed Description

Introducing the AMC40DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS & Beryllium Copper construction, ensuring durability and reliable performance. With a contact material of Beryllium Copper and contact plating of gold, it offers excellent conductivity and corrosion resistance. The connector has a pitch of 2.54mm (.1 in) and can handle an amperage of 3A and voltage up to 700VAC. Its unique loop bellow contact type and straight orientation make it ideal for secure and stable connections. With two rows and 80 positions, it provides ample connectivity options. The connector is suitable for use in a wide operating temperature range from -65 to 150°C. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Measuring at a compact height of .61in (15.49mm) and width of 9.4mm (.37in), it is space-efficient. Gold termination plating adds to its longevity. This connector is a perfect choice for applications where reliability and performance are paramount.