| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DTKN |
AMC40DTKN
| Heilind Number: | SULAMC40DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DTKN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female connector has two rows with a 2.54mm pitch, offering 80 positions for versatile connectivity. Contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straight orientation and no mounting design simplify installation. Tailored for board-to-board and card edge connections, the AMC40DTKN is a top choice for high-reliability electronics.

