AMC40DTMD

Heilind Number:SULAMC40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DTMD

Detailed Description

Featuring a dual-row design and constructed with PPS and Beryllium Copper, the AMC40DTMD connector is a high-performance component for board-to-board and card edge connectivity. With a low amperage rating of 3A and a 700 VAC voltage capacity, this female connector is suitable for various applications. Its clearance hole mount type and thru-hole termination method ensure secure and stable installation. The contact material is made of durable Beryllium Copper with a gold plating, guaranteeing reliable conductivity. Operating within a wide temperature range of -65 to 150°C, and boasting a right-angle orientation, it offers versatility in placement. With a total of 80 positions and a pitch of 2.54mm, it facilitates efficient data transmission. The loop bellow contact type and gold termination plating further enhance its performance and durability, making it an essential component in high-reliability systems.