AMC40DTMH

Heilind Number:SULAMC40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DTMH

Detailed Description

The AMC40DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and signal integrity. With a compact design and right-angle orientation, it allows for efficient PCB layout in tight spaces. The two rows of 80 female contacts, made of gold-plated Beryllium Copper, offer reliable connectivity with a pitch of 2.54mm. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The Thru-Hole termination method with a tail length of 6.35mm facilitates easy installation. Measuring 15.49mm in height and 9.4mm in width, this connector meets industry standards for performance and reliability in aerospace, defense, and other high-reliability applications.