| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DTMI |
AMC40DTMI
| Heilind Number: | SULAMC40DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The female, right-angle orientation with two rows and 80 positions offers versatile mounting options. Gold contact plating guarantees excellent signal transmission, while the loop bellow contact type ensures secure connections. Ideal for industrial environments, it operates flawlessly in temperatures ranging from -65 to 150°C. With a threaded mount type and thru-hole termination method, installation is quick and convenient. Trust in the AMC40DTMI for efficient and durable PCB connectivity in your projects.

