| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DTMS |
AMC40DTMS
| Heilind Number: | SULAMC40DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DTMS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 80 gold-plated contact positions on a 2.54mm pitch, it ensures efficient signal transmission. The right-angle orientation and side-hole mount type make it versatile for various board-to-board and card edge connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its loop bellow contact type and gold termination plating guarantee durability and signal integrity. Measuring 15.49mm in height and 9.4mm in width, the AMC40DTMS is a compact yet robust solution for your connectivity needs.

