AMC43DCKD-S288

Heilind Number:SULAMC43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DCKD-S288

Detailed Description

Introducing the AMC43DCKD-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it provides efficient power transmission. The female gender, two rows, and 86 positions offer versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is convenient. Gold-plated Beryllium Copper contacts guarantee optimal signal transfer. The 2.54mm pitch and loop bellow contact type facilitate precise connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Ideal for aerospace, military, and industrial applications, the AMC43DCKD-S288 exceeds expectations in quality and functionality. Elevate your connectivity solutions with this essential component.