AMC43DCKH

Heilind Number:SULAMC43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DCKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DCKH

Detailed Description

Introducing the AMC43DCKH, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity. Featuring a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. Gold contact plating and termination ensure optimal signal integrity. With a pitch of 2.54mm, straight orientation, and 86 positions, it suits complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its clearance hole mount type and thru-hole termination method simplify installation. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. The AMC43DCKH is the ultimate solution for high-reliability board-to-board and card edge connections.