AMC43DCKI-S288

Heilind Number:SULAMC43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DCKI-S288

Detailed Description

Introducing the AMC43DCKI-S288, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable power transfer. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent requirements. The threaded mount type and card extender termination method offer secure and stable connections. Its 2.54mm pitch and loop bellow contact type provide efficient signal transmission. With 86 positions and a straddle orientation, it allows for versatile board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Gold plating on contacts and termination ensures durability and low signal loss. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications, the AMC43DCKIS288 is a top choice for professionals seeking quality connectors.