AMC43DCKI

Heilind Number:SULAMC43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DCKI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DCKI

Detailed Description

Introducing the AMC43DCKI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its female gender, threaded mount type, and thru-hole termination method offer secure and reliable connectivity in demanding environments. With two rows of 86 gold-plated contacts, each with a loop bellow design, precise and durable mating is guaranteed. The connector's straight orientation, compact dimensions (15.49mm x 9.4mm x 0.37in), and tail length of 4.83mm make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -65°C to 150°C, it is suitable for harsh industrial settings. Trust the AMC43DCKI for seamless and resilient board-to-board connections in aerospace, defense, and other hi-rel applications.