AMC43DCKN-S288

Heilind Number:SULAMC43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DCKN-S288

Detailed Description

Introducing the AMC43DCKN-S288, a high-performance connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and straddle orientation make it versatile for various board-to-board connections. Its card extender termination method and loop bellow contact type provide secure and efficient connectivity. Gold plating on the contacts and termination ensures corrosion resistance and long-term reliability. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. With 86 positions and a compact design measuring only 15.49mm in height and 9.4mm in width, it offers high density without sacrificing performance. Trust the AMC43DCKN-S288 for your critical PCB connectivity needs.