| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC43DCKN |
AMC43DCKN
| Heilind Number: | SULAMC43DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DCKN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2.54mm pitch and 86 positions, it offers ample connectivity options. The female gender, straight orientation, and loop bellow contact type make it suitable for various board-to-board connections. Gold contact plating and termination guarantee optimal signal transmission. Operating temperature range of -65 to 150°C and voltage rating of 700VAC make it ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a termination method of thru hole, it is easy to install. Whether in aerospace, defense, or industrial settings, the AMC43DCKN delivers exceptional performance.

