AMC43DCKS-S288

Heilind Number:SULAMC43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DCKS-S288

Detailed Description

The AMC43DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With an amperage rating of 3A and a voltage handling capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and side-hole mount type make it versatile for various PCB configurations. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it offers superior conductivity and corrosion resistance. The 2.54mm pitch and Loop Bellow contact type guarantee secure connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With 86 positions and a .175-inch tail length, it provides ample connectivity options. Measuring .61 inches in height and 9.4mm in width, it ensures compatibility with standard PCB layouts. The AMC43DCKS-S288 is a top choice for engineers seeking high-reliability connectors for mission-critical systems.