AMC43DCKS

Heilind Number:SULAMC43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DCKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DCKS

Detailed Description

Introducing the AMC43DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The 2-row, 86-position design with side hole mount and thru-hole termination method allows for secure and efficient PCB integration. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and superior conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Its loop bellow contact type and straight orientation provide easy mating and alignment. Measuring at .61 inches in height and 9.4mm in width, it ensures space-efficient PCB layout. Trust the AMC43DCKS for dependable and high-speed data transmission in your critical electronic designs.