AMC43DCKT

Heilind Number:SULAMC43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DCKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DCKT

Detailed Description

Introducing the AMC43DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3A and voltage capabilities up to 700VAC. With two rows and 86 positions, it ensures ample connectivity options. The threaded mount and through-hole termination method guarantee secure installation. Gold contact plating on Beryllium Copper contacts ensures optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm in width and 15.49mm in height, the AMC43DCKT is ideal for space-constrained PCB layouts. Trust in this connector for reliable and durable board-to-board connections in your electronic designs.