AMC43DRAH

Heilind Number:SULAMC43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRAH

Detailed Description

Introducing the AMC43DRAH, a high-performance PCB connector designed for precision connectivity in demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable attachment. With a contact material of Beryllium Copper plated in gold, it guarantees superior conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The right-angle orientation and 86 positions offer versatile installation options. With a tail length of 3.18mm and a compact height of 10.95mm, it optimizes space utilization. Suitable for use in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Trust the AMC43DRAH for efficient board-to-board and card edge connections in your high-reliability systems.