AMC43DRAN-S734

Heilind Number:SULAMC43DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC43DRAN-S734

Detailed Description

Introducing the AMC43DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector offers exceptional durability and reliability. Featuring a female gender with two rows and a pitch of 2.54mm, it allows for secure and efficient connections. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a contact type of Full Bellow and right-angle orientation, it offers versatility in installation. Rated for 700VAC and 3A, it meets high voltage and current requirements. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector has 86 positions and a tail length of 3.18mm, providing ample connectivity options. With a compact design, measuring 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. The termination method is through-hole with gold plating, ensuring secure soldering. This connector is classified under Hi-Rel, making it suitable for aerospace, military, and other mission-critical systems. Trust the AMC43DRANS734 for dependable and high-performance board-to-board connections.