AMC43DRAN-S93

Heilind Number:SULAMC43DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRAN-S93

Detailed Description

Introducing SKU AMC43DRAN-S93, a high-performance female connector designed for precision board-to-board connections in demanding environments. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures reliable signal transmission with a max amperage of 3A and voltage rating of 700VAC. Featuring a 2-row, 86-position layout with a pitch of 2.54mm, it offers seamless integration on PCBs. The Thru Hole termination method and Full Bellow contact type guarantee secure and durable assembly, while the right-angle orientation and compact dimensions of 10.95mm in height and 10.16mm in width facilitate space-saving installations. With an operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of industrial applications. Trust in the AMC43DRANS93 for efficient and long-lasting connectivity solutions.