AMC43DRAN

Heilind Number:SULAMC43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRAN

Detailed Description

The AMC43DRAN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 86 female contacts, each plated with gold, offer excellent conductivity. The Thru-Hole termination method and Right Angle orientation make for easy and secure installation on circuit boards. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Whether for board-to-board or card edge connections, the AMC43DRAN ensures high reliability in critical electronic systems.