AMC43DRAS-S93

Heilind Number:SULAMC43DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRAS-S93

Detailed Description

Introducing SKU AMC43DRAS-S93, a high-performance board-to-board PCB connector designed for professional applications. Crafted with precision from PPS and Beryllium Copper, this connector guarantees reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. Featuring a female gender, 2 rows, and side hole mount type, it offers versatility in installation. The Thru Hole termination method and gold contact plating ensure secure and durable connections. With 86 positions, a pitch of 2.54mm, and a tail length of 3.18mm, it allows for intricate circuit designs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The right-angle orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for space-constrained setups. This connector, part of the AMC43DRASS93 series, is a must-have for professionals seeking top-notch performance and reliability in their PCB assemblies.