AMC43DRAS

Heilind Number:SULAMC43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRAS

Detailed Description

The AMC43DRAS PCB connector is a high-performance component designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity even in harsh environments. With a contact rating of 3A at 700VAC, this female connector is suitable for power and signal transmission. Its 2 rows of 86 gold-plated contacts with a pitch of 2.54mm guarantee secure connections. The right-angle orientation and side-hole mount type offer versatile installation options. Operating in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace use. The Full Bellow contact type and gold termination plating further enhance its durability. With a compact size of 10.95mm in height and 10.16mm in width, the AMC43DRAS is perfect for space-constrained PCB layouts. Trust in its quality and performance for your critical connectivity needs.