AMC43DREH

Heilind Number:SULAMC43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DREH

Detailed Description

AMC43DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. The female connector, with two rows and 86 positions, offers versatile mounting options with clearance hole and eyelet termination. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The connector, with a pitch of 2.54mm, is suitable for high-density arrangements. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The straight orientation and full bellow contact type further enhance its performance. With a compact design (10.95mm height, 10.16mm width), it is space-efficient. Gold termination plating ensures durability. Classified under hi-rel products, the AMC43DREH connector meets stringent quality standards, making it a reliable choice for aerospace, military, and industrial applications.