AMC43DREI-S13

Heilind Number:SULAMC43DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DREI-S13

Detailed Description

Introducing the AMC43DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 2-row female design with threaded mounting and card extender termination, it offers secure attachment and easy installation. The Full Bellow contact type with gold plating guarantees excellent signal transmission even in harsh environments, while the 2.54mm pitch and 86 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is ideal for mission-critical systems. With a compact size, measuring just 10.95mm in height and 10.16mm in width, it saves valuable board space. Trust the AMC43DREI-S13 for your connectivity needs in aerospace, defense, and other hi-rel applications.