AMC43DREN

Heilind Number:SULAMC43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DREN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DREN

Detailed Description

Introducing the AMC43DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 86 positions offers ample connectivity options. Contact material and plating in Beryllium Copper and Gold, respectively, guarantee optimal conductivity and corrosion resistance. The termination method using eyelets and a pitch of 2.54mm facilitates easy installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is a dependable solution for critical systems. Whether in aerospace, defense, or industrial applications, the AMC43DREN delivers unmatched performance and durability.