AMC43DRES

Heilind Number:SULAMC43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRES

Detailed Description

Introducing the AMC43DRES, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 700VAC. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The side-hole mount and eyelet termination method provide secure and efficient installation. Contact materials of Beryllium Copper with gold plating guarantee reliable conductivity. Its full bellow contact type and straight orientation, along with 86 positions and a pitch of 2.54mm, accommodate complex PCB layouts with ease. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. With a compact form factor of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained designs. Gold termination plating ensures long-term durability. Certified for high reliability, the AMC43DRES is a top choice for critical electronic systems.