AMC43DRMD

Heilind Number:SULAMC43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRMD

Detailed Description

The AMC43DRMD connector, featuring PPS & Beryllium Copper construction, is designed for high-performance applications. With a low amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. This female connector has two rows, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Boasting 86 positions and a tail length of 14.22mm, it provides versatility in PCB applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Ideal for board-to-board and card edge connections, the AMC43DRMD is a reliable choice for demanding electronic systems.