AMC43DRMH-S288

Heilind Number:SULAMC43DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRMH-S288

Detailed Description

Introducing the AMC43DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 86 female contacts made of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm (.1in) and a contact plating of gold, it guarantees efficient signal transmission with minimal signal loss. The loop bellow contact type and straddle orientation further enhance its durability and stability. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial uses. Its clearance hole mount type and card extender termination method offer easy and secure installation. Measuring at .61 inches in height and 9.4mm (.37in) in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the AMC43DRMHS288 for superior performance and longevity in your critical electronic systems.