AMC43DRMH

Heilind Number:SULAMC43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC43DRMH

Detailed Description

Introducing the AMC43DRMH board-to-board PCB connector, meticulously crafted with PPS and Beryllium Copper for unparalleled performance. Designed for high-reliability applications, this female connector features two rows with a 2.54mm pitch, accommodating 86 positions. With a clearance hole mount type and wire wrap termination method, installation is swift and secure. The contact material of Beryllium Copper, plated with gold, ensures optimal conductivity and durability even in demanding environments. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, this connector guarantees reliable power transmission. Its loop bellow contact type and straight orientation further enhance connectivity efficiency. The tail length of 14.22mm allows for versatile use, while the connector's compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained applications. With an operating temperature range of -65 to 150°C, this connector excels in extreme conditions, making it a perfect choice for a wide range of industrial and commercial projects. Elevate your connectivity solutions with the AMC43DRMH, the epitome of quality and performance in board-to-board connections.