AMC43DRMI-S288

Heilind Number:SULAMC43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRMI-S288

Detailed Description

Introducing the AMC43DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS & Beryllium Copper, this connector ensures robust performance and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connectivity. The termination method of Card Extender, with contact material of Beryllium Copper and gold plating, guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The Loop Bellow contact type and straddle orientation, along with 86 positions, cater to complex connection needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61in and a width of 9.4mm, ensures easy integration onto PCBs. Gold termination plating further enhances its longevity. The AMC43DRMIS288 is the ideal choice for high-reliability applications in industries where precision and performance are paramount.