AMC43DRMI

Heilind Number:SULAMC43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC43DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC43DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULAMC43DRMI

Detailed Description

Introducing the AMC43DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact material is plated with gold, guaranteeing optimal signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of environments. The orientation is straight, with 86 positions and a threaded mount type for easy installation. The termination method is wire wrap, and the contact type is Loop Bellow, further enhancing its performance. With a tail length of 14.22mm and a compact design measuring 15.49mm in height and 9.4mm in width, this connector is space-efficient. It is ideal for applications in aerospace, defense, and telecommunications industries, where reliability is paramount. Upgrade your connectivity solutions with the AMC43DRMI connector.