| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC43DRMN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC43DRMN-S328 |
AMC43DRMN-S328
| Heilind Number: | SULAMC43DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC43DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC43DRMN-S328, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. Made of PPS and Beryllium Copper with Gold termination plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 86 Loop Bellow contacts on a 2.54mm pitch, it offers precise and secure mating. The straight orientation and no mounting requirement streamline installation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh industrial applications. Its compact dimensions, including a connector height of 15.49mm and a width of 9.4mm, make it versatile for various PCB designs. Trust the AMC43DRMNS328 for efficient and durable board-to-board connections.

